2053453-2 | TE Connectivity
Connection cable, 1 m, plug straight to plug straight, 0.051 mm², AWG 30, 2053453-2
Unit Price (€ / pc.)
180.0470 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 10 Weeks **
Total Price:
360.09 € *
Price list
Quantity
Price per unit*
2 pcs.
180.0470 €
3 pcs.
176.9530 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting line, 2053453-2, TE Connectivity
QSFP to SFP+ Connecting line, 16 Positions, 1 m, 10 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm².
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 30 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 1 m | |
Cable cross-section | 0,051 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |