2053453-4 | TE Connectivity

Connection cable, 3 m, plug straight to plug straight, 0.051 mm², AWG 30, 2053453-4

Order No.: 71P4529
EAN: 4099891743598
MPN:
2053453-4
Series: QSFP/QSFP+
2053453-4 TE Connectivity Pre-assembled Connector Systems Image 1
2053453-4 TE Connectivity Pre-assembled Connector Systems Image 2
2053453-4 TE Connectivity Pre-assembled Connector Systems Image 3
2053453-4 TE Connectivity Pre-assembled Connector Systems Image 4
2053453-4 TE Connectivity Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
176.0962 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 12 Weeks **
Total Price:
352.19 € *
Price list
Quantity
Price per unit*
2 pcs.
176.0962 €
3 pcs.
172.8237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting line, 2053453-4, TE Connectivity

QSFP to SFP+ Connecting line, 16 Positions, 3 m, 10 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm².

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 30
Connection 1 design gerade
Connection 2 design gerade
Cable length 3 m
Cable cross-section 0,051 mm²
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei