2053638-3 | TE Connectivity
Connection cable, 3 m, plug straight to plug straight, 0.051 mm², AWG 30, 2053638-3
Unit Price (€ / pc.)
108.7422 € *
Available: 0 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 23 Weeks **
Total Price:
217.48 € *
Price list
Quantity
Price per unit*
2 pcs.
108.7422 €
5 pcs.
106.7430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting line, 2053638-3, TE Connectivity
The 2053638-3 is a Connecting line four-channel package, that offers 3 times the density of traditional SFP ports and now supports speeds up to more than 25Gb/s per channel to support the new 100 Gbps Ethernet and 100 Gbps InfiniBand Enhanced Data Rate applications.
Features
- Compatible with industry standard
- Pull tab unlatching allows compact belly to belly application
- 360 degree cable braid crimp suppresses EMI
Applications
- Switches, routers, and host bus adapters
- Enterprise storage
- High density, high speed I/O
- Multiple channel interconnects
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 30 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 3 m | |
Cable cross-section | 0,051 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |