2058943-5 | TE Connectivity
Connection cable, 158.8 mm, socket straight to socket straight, 0.205 mm², AWG 24, 2058943-5
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Ribbon cable, 2058943-5, TE Connectivity
Lighting cable assemblies, Mini-CT, Length: 159 m, Voltage rating: 70 V DC/AC, MINI-CT receptacle, Position: 6, White housing.
Technical specifications
Connection (1) | Buchse | |
Connection (2) | Buchse | |
Version | Anschlussleitung | |
AWG cross-section | AWG 24 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 158.8 mm | |
Cable cross-section | 0,205 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |