2142970-7 | TE Connectivity

Connection cable, 6 m, plug straight to plug straight, 0.129 mm², AWG 26, 2142970-7

Order No.: 71P4882
EAN: 4099891743710
MPN:
2142970-7
Series: microSFP+
2142970-7 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
81.0033 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 25 Weeks **
Total Price:
243.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
81.0033 €

Micro SFP+ connector, 2142970-7, TE Connectivity

The 2142970-7 is a micro SFP+ connector that allows you to increase faceplate density while freeing up additional PCB space due to the board connector’s shortened length. This product desing has also been enhanced to improve signal routing, minimize EMI and optimize automated manufacturing processes.

Applications

  • Telecommunications: Cellular infrastructure, hubs servers and switches
  • Data communication: servers and storage equipment
  • Medical diagnostic equipment
  • Network interface
  • Storage, power
  • Supplies and test and measurement equipment
Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 26
Connection 1 design gerade
Connection 2 design gerade
Cable length 6 m
Cable cross-section 0,129 mm²
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes