2205061-3 | TE Connectivity

Connecting line, 200 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205061-3

Order No.: 37P5114
EAN: 4099891166632
MPN:
2205061-3
Series: Micro-MaTch
TE Connectivity
2205061-3 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
2.4157 €

Ribbon cable, 2205061-3, TE Connectivity

Pluggable I/O cable assemblies, Micro-Match Mow, Keyed position: 1, Equalized, AWG wire size: 28, Wire size: 159.8-159.88 mm², Micro-MaTch industrial.

Technical specifications
Connection (1) plug
Connection (2) plug
Version connecting line
AWG cross-section AWG 28
Connection 1 design angled
Connection 2 design angled
Cable length 200 mm
Cable cross-section 0.081 mm²
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes