2205062-2 | TE Connectivity
Connection cable, 150 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205062-2
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Ribbon cable, 2205062-2, TE Connectivity
Pluggable I/O cable assemblies, Micro-Match Mow, Keyed position: 1, Equalized, AWG wire size: 28, Wire size: 159.8-159.88 mm², Micro-MaTch industrial.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 28 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 150 mm | |
Cable cross-section | 0,081 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |