2205065-1 | TE Connectivity

Connection cable, 75 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205065-1

Order No.: 37P5101
EAN: 4099891166526
MPN:
2205065-1
Series: Micro-MaTch
2205065-1 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.2491 €

Ribbon cable, 2205065-1, TE Connectivity

Pluggable I/O cable assemblies, Micro-Match Mow, Keyed position: 1, Equalized, AWG wire size: 28, Wire size: 159.8-159.88 mm², Micro-MaTch industrial.

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 28
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 75 mm
Cable cross-section 0,081 mm²
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes