2205069-2 | TE Connectivity

Connection cable, 150 mm, plug straight to PCB connection angled, 0.081 mm², AWG 28, 2205069-2

Order No.: 37P5135
EAN: 4099891166670
MPN:
2205069-2
Series: Micro-MaTch
2205069-2 TE Connectivity Pre-assembled Connector Systems Image 1
2205069-2 TE Connectivity Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,165.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.1658 €

Ribbon cable, 2205069-2, TE Connectivity

Pluggable I/O cable assemblies, Micro-Match Mow to Micro-Match, Keyed position: 1, AWG wire size: 28, Micro-MaTch Industrial.

Technical specifications
Connection (1) Stecker
Connection (2) Leiterplattenanschluss
Version Verbindungsleitung
AWG cross-section AWG 28
Connection 1 design gerade
Connection 2 design abgewinkelt
Cable length 150 mm
Cable cross-section 0,081 mm²
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes