2205069-3 | TE Connectivity

Connecting line, 200 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205069-3

Order No.: 37P5136
EAN: 4099891166687
MPN:
2205069-3
Series: Micro-MaTch
TE Connectivity
2205069-3 TE Connectivity Pre-assembled Connector Systems Image 1
2205069-3 TE Connectivity Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 211 pcs.
Leadtime: 5 Weeks **
Total Price:
1.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
44 pcs.
1.9635 €

Ribbon cable, 2205069-3, TE Connectivity

Pluggable I/O cable assemblies, Micro-Match Mow to Micro-Match, Keyed position: 1, AWG wire size: 28, Micro-MaTch Industrial.

Technical specifications
Connection (1) plug
Connection (2) plug
Version connecting line
AWG cross-section AWG 28
Connection 1 design angled
Connection 2 design angled
Cable length 200 mm
Cable cross-section 0.081 mm²
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes