2205076-2 | TE Connectivity

Connection cable, 150 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205076-2

Order No.: 37P5107
EAN: 4099891166564
MPN:
2205076-2
Series: Micro-MaTch
2205076-2 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 5 Weeks **
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.3423 €
50 pcs.
6.6045 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, 2205076-2, TE

TE Connectivity’s (TE) Micro-MaTch Value-line Connector Family product portfolio increases its design flexibility with the new Board-to-Board connectors, in addition to the existing Wire-To-Board portfolio.

The Micro-MaTch Value-line Connector Family product portfolio is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant.

Features and benefits

  • Cost effective Wire-to-Board and Board-to-Board system with tin plated contact design
  • Highly reliable gas tight and corrosion free connections between wire and insulation displacement contacts
  • All connectors supplied on tape & reel and suitable for automatic placing and termination
Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 28
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 150 mm
Cable cross-section 0,081 mm²
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes