2333393-3 | TE Connectivity
Connection cable, 1 m, plug straight to plug straight, 0.051 mm², AWG 30, 2333393-3
Unit Price (€ / pc.)
83.5856 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 21 Weeks **
Total Price:
83.59 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5856 €
2 pcs.
80.2417 €
5 pcs.
76.2314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round cable, 2333393-3, TE Connectivity
QSFP28 Connecting line, 16 Positions, 1 m, 25 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin-Round Jacketed.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 30 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 1 m | |
Cable cross-section | 0,051 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |