2333393-7 | TE Connectivity

Connection cable, 3 m, plug straight to plug straight, 0.051 mm², AWG 30, 2333393-7

Order No.: 71P6658
EAN: 4099891744014
MPN:
2333393-7
Series: zQSFP+/QSFP28
2333393-7 TE Connectivity Pre-assembled Connector Systems Image 1
2333393-7 TE Connectivity Pre-assembled Connector Systems Image 2
2333393-7 TE Connectivity Pre-assembled Connector Systems Image 3
2333393-7 TE Connectivity Pre-assembled Connector Systems Image 4
Image may differ
Unit Price (€ / pc.)
126.1162 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 12 Weeks **
Total Price:
252.23 € *
Price list
Quantity
Price per unit*
2 pcs.
126.1162 €
4 pcs.
123.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round cable, 2333393-7, TE Connectivity

QSFP28 Connecting line, 16 Positions, 3 m, 25 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin-Round Jacketed.

Technical specifications
Anschluss (1) Stecker
Anschluss (2) Stecker
Ausführung Verbindungsleitung
AWG-Leiterquerschnitt AWG 30
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 3 m
Leiterquerschnitt 0,051 mm²
Logistics
Ursprungsland MX
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No