2333842-8 | TE Connectivity
Connection cable, 4 m, plug straight to plug straight, 0.129 mm², AWG 26, 2333842-8
Unit Price (€ / pc.)
128.8532 € *
Available in 5 Days: 30 pcs. - if ordered today
Round cable, 2333842-8, TE Connectivity
QSFP28 Connecting line, 16 Positions, 4 m, 25 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm², Madison TurboTwin-Round Jacketed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 4 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |