2334878-8 | TE Connectivity

Connection cable, 4 m, plug straight to plug straight, 0.129 mm², AWG 26, 2334878-8

Order No.: 71P6666
EAN: 4099891744083
MPN:
2334878-8
Series: zQSFP+/QSFP28
2334878-8 TE Connectivity Pre-assembled Connector Systems Image 1
2334878-8 TE Connectivity Pre-assembled Connector Systems Image 2
2334878-8 TE Connectivity Pre-assembled Connector Systems Image 3
2334878-8 TE Connectivity Pre-assembled Connector Systems Image 4
2334878-8 TE Connectivity Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
262.5378 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 9 Weeks **
Total Price:
262.54 € *
Price list
Quantity
Price per unit*
1 pcs.
262.5378 €
2 pcs.
258.0158 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round cable, 2334878-8, TE Connectivity

QSFP28 to SFP+ Connecting line, 16 Positions, 4 m, 25 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm², Madison TurboTwin-Round Jacketed.

Technical specifications
Anschluss (1) Stecker
Anschluss (2) Stecker
Ausführung Verbindungsleitung
AWG-Leiterquerschnitt AWG 26
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 4 m
Leiterquerschnitt 0,129 mm²
Logistics
Ursprungsland MX
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No