2334985-1 | TE Connectivity
Connection cable, 0.5 m, plug straight to plug straight, 0.032 mm², AWG 32, 2334985-1
Unit Price (€ / pc.)
48.9685 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 10 Weeks **
Connecting line, 2334985-1, TE Connectivity
SFP+ Connecting line, 4 Positions, 0.5 m, 25 Gb/s, Black cable, Shielded, 32 AWG, 0.032 mm², Madison TurboTwin - Round Jacketed, SFP+ Plug.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 32 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 0.5 m | |
Cable cross-section | 0,032 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Chloralkane, C14-17 |