2337815-3 | TE Connectivity

Connecting line, 2 m, plug straight to plug straight, 0.051 mm², AWG 30, 2337815-3

Order No.: 71P6684
EAN: 4099891744120
MPN:
2337815-3
Series: Mini-SAS HD
TE Connectivity
2337815-3 TE Connectivity Pre-assembled Connector Systems Image 1
2337815-3 TE Connectivity Pre-assembled Connector Systems Image 2
2337815-3 TE Connectivity Pre-assembled Connector Systems Image 3
2337815-3 TE Connectivity Pre-assembled Connector Systems Image 4
Image may differ
Unit Price (€ / pc.)
57.5008 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 10 Weeks **
Total Price:
57.50 € *
Price list
Quantity
Price per unit*
2 pcs.
57.5008 €
9 pcs.
56.4298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pre-assembled connector, 2337815-3, TE Connectivity

Mini-SAS HD Connecting line, 16 Positions, 6.56 ft 2 m, 12 Gb/s, Shielded, 30 AWG, 0.051 mm², Round jacketed twinax.

Technical specifications
Connection (1) plug
Connection (2) plug
Version connecting line
AWG cross-section AWG 30
Connection 1 design straight
Connection 2 design straight
Cable length 2 m
Cable cross-section 0.051 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes