2821222-3 | TE Connectivity

Connection cable, 1 m, plug straight to plug straight, 0.051 mm², AWG 30, 2821222-3

Order No.: 71P6969
EAN: 4099891744144
MPN:
2821222-3
2821222-3 TE Connectivity Pre-assembled Connector Systems Image 1
2821222-3 TE Connectivity Pre-assembled Connector Systems Image 2
2821222-3 TE Connectivity Pre-assembled Connector Systems Image 3
2821222-3 TE Connectivity Pre-assembled Connector Systems Image 4
Image may differ
Unit Price (€ / pc.)
60.2616 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 8 Weeks **
Total Price:
60.26 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2616 €
5 pcs.
56.0490 €
10 pcs.
51.5627 €
25 pcs.
47.4334 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting line, 2821222-3, TE Connectivity

SFP28 Connecting line, 4 Positions, 1 m, 25 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin - Round Jacketed, SFP28 Plug.

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 30
Connection 1 design gerade
Connection 2 design gerade
Cable length 1 m
Cable cross-section 0,051 mm²
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes