2821222-5 | TE Connectivity
Connection cable, 0.5 m, plug straight to plug straight, 0.051 mm², AWG 30, 2821222-5
Order No.: 71P6970
EAN: 4099891744151
MPN:
2821222-5
Unit Price (€ / pc.)
59.0121 € *
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 10 Weeks **
Total Price:
59.01 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0121 €
5 pcs.
54.8828 €
10 pcs.
50.4917 €
25 pcs.
46.4457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting line, 2821222-5, TE Connectivity
SFP28 Connecting line, 4 Positions, 0.5 m, 25 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin - Round Jacketed, SFP28 Plug.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 30 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 0.5 m | |
Cable cross-section | 0,051 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |