2821262-1 | TE Connectivity

Connection cable, 0.5 m, plug straight to plug straight, 0.025 mm², AWG 33, 2821262-1

Order No.: 71P6971
EAN: 4099891744168
MPN:
2821262-1
2821262-1 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
57.0605 € *
Available: 0 pcs.
Available in 5 Days: 125 pcs.
Leadtime: 20 Weeks **
Total Price:
228.24 € *
Price list
Quantity
Price per unit*
4 pcs.
57.0605 €
9 pcs.
55.9895 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting line, 2821262-1, TE Connectivity

SFP28 Plug, High speed, Industry standard, 4 position, Madison turboTwin - Round jacketed, Pull tab release, Double ended.

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 33
Connection 1 design gerade
Connection 2 design gerade
Cable length 0.5 m
Cable cross-section 0,025 mm²
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes