4-2333801-4 | TE Connectivity
Connection cable, 2 m, plug straight to plug straight, 0.051 mm², AWG 30, 4-2333801-4
Unit Price (€ / pc.)
122.8437 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 9 Weeks **
Total Price:
245.69 € *
Price list
Quantity
Price per unit*
2 pcs.
122.8437 €
5 pcs.
120.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting line, 4-2333801-4, TE Connectivity
QSFP28 Connecting line, 16 Positions, 2 m, 56 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin-Round Jacketed.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 30 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 2 m | |
Cable cross-section | 0,051 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |