4-2337815-5 | TE Connectivity
Connection cable, 4 m, plug straight to plug straight, 0.129 mm², AWG 26, 4-2337815-5
Unit Price (€ / pc.)
78.3020 € *
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 10 Weeks **
Total Price:
78.30 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3020 €
5 pcs.
74.3869 €
10 pcs.
69.9244 €
25 pcs.
65.0335 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pre-assembled connector, 4-2337815-5, TE Connectivity
Mini-SAS HD Connecting line, 16 Positions, 13.12 ft 4 m, 12 Gb/s, Shielded, 26 AWG, 0.128 mm², Round jacketed twinax.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 4 m | |
Cable cross-section | 0,129 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |