1-1627134-2 | TE Connectivity

Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 1 to 1.5 mm², AWG 17 to 15, nickel-silver, 1-1627134-2

Order No.: 71P0667
EAN: 4099891712365
MPN:
1-1627134-2
1-1627134-2 TE Connectivity Receptacles Image 1
1-1627134-2 TE Connectivity Receptacles Image 2
1-1627134-2 TE Connectivity Receptacles Image 3
1-1627134-2 TE Connectivity Receptacles Image 4
1-1627134-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Available in 5 Days: 2,576 pcs.
Leadtime: 32 Weeks **
Total Price:
211.52 € *
Price list
Quantity
Price per unit*
750 pcs.
0.2820 €
1700 pcs.
0.2773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 1-1627134-2, TE Connectivity

Tab & Receptacle, Normal, Single, Unplated, Wire & Cable, 17-15 AWG, 1-1,5 mm Wire size, Nickel silver, Uninsulated, Reel.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 17 bis 15
Suitable for 6,3 x 0,8 mm
Isolated No
Length 19.6 mm
Cable cross-section 1 bis 1,5 mm²
Material Nickel-Silber
Logistics
Country of origin SG
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes