1-1627194-4 | TE Connectivity

Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.7 to 2.1 mm², AWG 18 to 15, brass, 1-1627194-4

Order No.: 71P0669
EAN: 4099891712372
MPN:
1-1627194-4
TE Connectivity
1-1627194-4 TE Connectivity Receptacles Image 1
1-1627194-4 TE Connectivity Receptacles Image 2
1-1627194-4 TE Connectivity Receptacles Image 3
1-1627194-4 TE Connectivity Receptacles Image 4
1-1627194-4 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Available in 5 Days: 11,900 pcs.
Leadtime: 19 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
363 pcs.
0.2451 €

Uninsulated flat plug sleeve, 1-1627194-4, TE Connectivity

Receptacle, 18-15 AWG, Normal, Brass, 0,7-2,1 mm Wire size, F-Crimp, Closed, Uninsulated, Loose piece.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 15
Suitable for 6.3 x 0.8 mm
Isolated No
Length 19.81 mm
Cable cross-section 0.7 to 2.1 mm²
Material brass
Logistics
Country of origin AU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes