1380088-1 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, 1380088-1

Order No.: 35P3626
EAN: 4099889626346
MPN:
1380088-1
Series: Positive Lock
1380088-1 TE Connectivity Receptacles Image 1
1380088-1 TE Connectivity Receptacles Image 2
1380088-1 TE Connectivity Receptacles Image 3
1380088-1 TE Connectivity Receptacles Image 4
1380088-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,637.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.1023 €

Quick disconnect, 1380088-1, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Insulated: No, Fully Insulated: No, Quick Disconnect Plating Material: Unplated, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .41 mm, Wire Size: 20 – 17 AWG, Wire Size: .51 – 1.03 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 9.58 mm
Cable cross-section 0,51 bis 1,03 mm²
Material Messing
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes