140794-2 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, phosphor bronze, tin-plated, 140794-2

Order No.: 34P8172
EAN: 4099889622034
MPN:
140794-2
Series: FASTON
140794-2 TE Connectivity Receptacles Image 1
140794-2 TE Connectivity Receptacles Image 2
140794-2 TE Connectivity Receptacles Image 3
140794-2 TE Connectivity Receptacles Image 4
140794-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 3,165 pcs.
Leadtime: 16 Weeks **
Total Price:
2,445.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1630 €

Quick disconnect, 140794-2, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .41 mm, Wire Size: 22 – 18 AWG, Wire Size: .32 – .82 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 500, Quick Disconnect Packaging Method: Loose Piece/Carton, Line: FASTON .250

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.2 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Rolle mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes