1544291-1 | TE Connectivity
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.5 to 1.5 mm², AWG 20 to 15, brass, 1544291-1
Order No.: 36P2139
EAN: 4099889628401
MPN:
1544291-1
Unit Price (€ / pc.)
0.2213 € *
Available: 4,000 pcs.
Available in 5 Days: 272,000 pcs.
Leadtime: 20 Weeks **
Quick disconnect, 1544291-1, TE Connectivity
Quick disconnect, Receptacles, Wire size: 20-15 AWG, Crimp connector, Fully insulated, Wire size: 0.5-1.5 mm²
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 15 | |
Suitable for | 4,75 x 0,81 mm | |
Isolated | No | |
Length | 18 mm | |
Cable cross-section | 0,5 bis 1,5 mm² | |
Material | Messing |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369040 |
Original Packaging | Rolle mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |