1742087-2 | TE Connectivity

Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 1742087-2

Order No.: 34P8577
EAN: 4099889624557
MPN:
1742087-2
Series: FASTON
1742087-2 TE Connectivity Receptacles Image 1
1742087-2 TE Connectivity Receptacles Image 2
1742087-2 TE Connectivity Receptacles Image 3
1742087-2 TE Connectivity Receptacles Image 4
1742087-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0881 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,641.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0881 €

Quick disconnect, 1742087-2, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .33 mm, Wire Size: 22 – 18 AWG, Wire Size: .32 – .82 mm², Quick Disconnect Mating Tab Width: 4.75 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Listed, Packaging Quantity: 15000, Quick Disconnect Packaging Method: Strip/Reel, Line: Budget

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 4,75 x 0,81 mm
Isolated No
Length 11.3 mm
Cable cross-section 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes