1742999-2 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 1742999-2

Order No.: 34P8602
EAN: 4099889624786
MPN:
1742999-2
Series: FASTON
1742999-2 TE Connectivity Receptacles Image 1
1742999-2 TE Connectivity Receptacles Image 2
1742999-2 TE Connectivity Receptacles Image 3
1742999-2 TE Connectivity Receptacles Image 4
1742999-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2,291.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1273 €

Quick disconnect, 1742999-2, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .41 mm, Wire Size: 18 – 14 AWG, Wire Size: .82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 9000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 6,35 x 0,81 mm
Isolated No
Length 15.34 mm
Cable cross-section 0,82 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes