1897641-1 | TE Connectivity
Uninsulated flat plug sleeve, 1.8 x 0.64 mm, 0.5 mm², AWG 20, brass, tin-plated, 1897641-1
Tab contact, 1897641-1, TE Connectivity
The 1897641-1 is used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of sealed housings can avoid contact damage caused by environmental hazards.
Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavourable climatic conditions.
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 20 | |
Suitable for | 1.8 x 0.64 mm | |
Isolated | No | |
Cable cross-section | 0.5 mm² | |
Material | brass, tin-plated |
Country of origin | KR |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |