1969104-1 | TE Connectivity

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.82 to 2.08 mm², AWG 18 to 14, brass, white, 1969104-1

Order No.: 71P3913
EAN: 4099891712839
MPN:
1969104-1
Series: Ultra-Pod 250
TE Connectivity
1969104-1 TE Connectivity Receptacles Image 1
1969104-1 TE Connectivity Receptacles Image 2
1969104-1 TE Connectivity Receptacles Image 3
1969104-1 TE Connectivity Receptacles Image 4
1969104-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.3332 €

Receptacle , 1969104-1, TE Connectivity

Quick disconnect, Receptacle, 18-14 AWG Wire size, 0.82-2.08 mm² Wire size, Mating tab width 6.35 mm, Straight, Brass.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 14
Insulation colour white
Suitable for 6.35 x 0.81 mm
Isolated Yes
Length 34.7 mm
Cable cross-section 0.82 to 2.08 mm²
Material brass
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes