1969106-2 | TE Connectivity

Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 1969106-2

Order No.: 35P4583
EAN: 4099889627930
MPN:
1969106-2
1969106-2 TE Connectivity Receptacles Image 1
1969106-2 TE Connectivity Receptacles Image 2
1969106-2 TE Connectivity Receptacles Image 3
1969106-2 TE Connectivity Receptacles Image 4
1969106-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,970.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9600 pcs.
0.3094 €

Flat receptacle, 1969106-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: Yes, Connection Capacity: Single, Voltage (Max): 600 V, Insulation Material: Nylon, Fully Insulated: Yes, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.33 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 4.75 mm, Mating Tab Thickness: 0.51 mm, Operating Temperature Range: -40 – 150 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2400, Packaging Method: Strip/Reel, Barrel Color: White

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
AWG-Leiterquerschnitt AWG 22 bis 18
Geeignet für 4,75 x 0,51 mm
Isoliert Yes
Leiterquerschnitt 0,32 bis 0,82 mm²
Material Messing, verzinnt
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes