1969110-2 | TE Connectivity

Flat plug sleeve, 0.51 to 2.08 mm², AWG 20 to 14, brass, tin-plated, 1969110-2

Order No.: 35P4591
EAN: 4099889628005
MPN:
1969110-2
1969110-2 TE Connectivity Receptacles Image 1
1969110-2 TE Connectivity Receptacles Image 2
1969110-2 TE Connectivity Receptacles Image 3
1969110-2 TE Connectivity Receptacles Image 4
1969110-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8,482.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21600 pcs.
0.3927 €

Quick disconnect, 1969110-2, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Insulation Material: Nylon, Fully Insulated: No, Quick Disconnect Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Flag, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .41 mm, Wire Size: 18 – 14 AWG,20 AWG, Wire Size: .51 mm²,.82 – 2.08 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 150 °C, Packaging Quantity: 7200, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 14
Cable cross-section 0,51 bis 2,08 mm²
Material Messing, verzinnt
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes