2-1703930-4 | TE Connectivity
Uninsulated flat plug sleeve, 0.5 x 0.4 mm, 0.22 to 0.35 mm², AWG 24 to 22, copper alloy, tin plated, 2-1703930-4
Order No.: 71P5109
EAN: 4099891712891
MPN:
2-1703930-4
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Available in 5 Days: 51,000 pcs.
Leadtime: 16 Weeks **
Total Price:
1,173.34 € *
Price list
Quantity
Price per unit*
17000 pcs.
0.0690 €
34000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Uninsulated flat plug sleeve, 2-1703930-4, TE Connectivity
Automotive terminal, Receptacle, Mating tab width 0.5 mm, Tab thickness 0.4 mm, 24 - 22 AWG Wire size, 0.22 - 0.35 mm² Wire size.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 24 bis 22 | |
Suitable for | 0,5 x 0,4 mm | |
Isolated | No | |
Length | 13.9 mm | |
Cable cross-section | 0,22 bis 0,35 mm² | |
Material | Kupferlegierung, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |