2-2321973-1 | TE Connectivity

Uninsulated flat plug sleeve, 1.2 x 0.6 mm, 0.75 to 1 mm², AWG 18 to 17, copper alloy, 2-2321973-1

Order No.: 71P5959
EAN: 4099891712938
MPN:
2-2321973-1
Series: MCON
2-2321973-1 TE Connectivity Receptacles Image 1
2-2321973-1 TE Connectivity Receptacles Image 2
2-2321973-1 TE Connectivity Receptacles Image 3
2-2321973-1 TE Connectivity Receptacles Image 4
2-2321973-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Available in 5 Days: 84,000 pcs.
Leadtime: 15 Weeks **
Total Price:
1,224.51 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.1749 €
14000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab contact, 2-2321973-1, TE Connectivity

The 2-2321973-1 is contact system that is used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade size and interface requirements of the automotive industry.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 17
Suitable for 1,2 x 0,6 mm
Isolated No
Cable cross-section 0,75 bis 1 mm²
Material Kupferlegierung
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes