2141826-5 | TE Connectivity

Uninsulated flat plug sleeve, 0.63 x 0.63 mm, 0.13 to 0.17 mm², AWG 26 to 25, 2141826-5

Order No.: 71P4862
EAN: 4099891712877
MPN:
2141826-5
Series: MQS
2141826-5 TE Connectivity Receptacles Image 1
2141826-5 TE Connectivity Receptacles Image 2
2141826-5 TE Connectivity Receptacles Image 3
2141826-5 TE Connectivity Receptacles Image 4
2141826-5 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Available: 0 pcs.
Available in 5 Days: 192,000 pcs.
Leadtime: 3 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
950 pcs.
0.2142 €
2200 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 2141826-5, TE Connectivity

Automotive terminals, Receptacle, Mating tab width 0.63 mm, Tab thickness 0.63 mm, 26-25 AWG Wire size.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 26 bis 25
Suitable for 0,63 x 0,63 mm
Isolated No
Length 14.2 mm
Cable cross-section 0,13 bis 0,17 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes