2177592-1 | TE Connectivity
Plug sleeve, 2177592-1
Unit Price (€ / pc.)
21.4200 € *
Available: 0 pcs.
Available in 5 Days: 992 pcs.
Leadtime: 11 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
10 pcs.
21.4200 €
22 pcs.
21.0273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 2177592-1, TE Connectivity
Socket, O-Crimp, Silver (Ag), Wire size (mm²): 50, Uninsulated, Copper, Box.
Technical specifications
Connection | Crimpanschluss | |
Version | Rundsteckhülse | |
Isolated | No | |
Length | 45.5 mm | |
Cable cross-section | 50 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |