2238199-3 | TE Connectivity
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.823 to 2.08 mm², AWG 18 to 14, brass, tin-plated, 2238199-3
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 28 Weeks **
Total Price:
1,006.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.0559 €
Plug sleeve, 2238199-3, TE Connectivity
Quick disconnect, Receptacle, 18-14 AWG Wire size, 0.823-2.08 mm² Wire size, 1624-4107 CMA Wire size.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 18 to 14 | |
Suitable for | 4.75 x 0.81 mm | |
Isolated | No | |
Length | 15.11 mm | |
Cable cross-section | 0.823 to 2.08 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |