2293255-1 | TE Connectivity

Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 2293255-1

Order No.: 71P6373
EAN: 4099891713102
MPN:
2293255-1
Series: FASTON 187
2293255-1 TE Connectivity Receptacles
Image may differ
Unit Price (€ / pc.)
0.0536 € *
Available: 0 pcs.
Available in 5 Days: 84,000 pcs.
Leadtime: 33 Weeks **
Total Price:
642.60 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.0536 €
24000 pcs.
0.0512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug sleeve, 2293255-1, TE Connectivity

Quick disconnect, Receptacle, 20-15 AWG Wire size, 0.51-1.65 mm² Wire size, Mating tab width 4.75 mm, Straight, Brass.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 4,75 x 0,51 mm
Isolated No
Length 15 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Messing, verzinnt
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes