2299280-1 | TE Connectivity

Insulated flat plug sleeve, 6.35 x 0.81 mm, 0.3 to 1 mm², AWG 22 to 18, brass, tin-plated, 2299280-1

Order No.: 71P6391
EAN: 4099891713133
MPN:
2299280-1
Series: POD-LOK 250
2299280-1 TE Connectivity Receptacles Image 1
2299280-1 TE Connectivity Receptacles Image 2
2299280-1 TE Connectivity Receptacles Image 3
2299280-1 TE Connectivity Receptacles Image 4
2299280-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Available in 5 Days: 21,600 pcs.
Leadtime: 24 Weeks **
Total Price:
554.06 € *
Price list
Quantity
Price per unit*
2400 pcs.
0.2309 €
4800 pcs.
0.2142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle terminal, 2299280-1, TE Connectivity

The 2299280-1 is a pre-insulated POD-LOK receptacle terminal that combines positive lock receptacles with glow wire test (GWT). The locking feature on the receptacle helps prevent unintentional disconnection. Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers comfort and productivity.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 18
Suitable for 6,35 x 0,81 mm
Isolated Yes
Cable cross-section 0,3 bis 1 mm²
Material Messing, verzinnt
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes