2299280-3 | TE Connectivity

Insulated flat plug sleeve, 6.35 x 0.81 mm, 2 to 3.31 mm², AWG 14 to 12, brass, tin-plated, 2299280-3

Order No.: 71P6392
EAN: 4099891713140
MPN:
2299280-3
Series: POD-LOK 250
2299280-3 TE Connectivity Receptacles Image 1
2299280-3 TE Connectivity Receptacles Image 2
2299280-3 TE Connectivity Receptacles Image 3
2299280-3 TE Connectivity Receptacles Image 4
2299280-3 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available in 5 Days: 16,800 pcs. - if ordered today
Total Price:
631.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
0.2630 €

Receptacle terminal, 2299280-3, TE Connectivity

The 2299280-3 is a pre-insulated POD-LOK receptacle terminal that combines positive lock receptacles with glow wire test (GWT). The locking feature on the receptacle helps prevent unintentional disconnection. Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers comfort and productivity.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated Yes
Connection crimp connection
Cable cross-section 2 to 3.31 mm²
AWG cross-section AWG 14 to 12
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes