2299286-2 | TE Connectivity
Insulated flat plug sleeve, 4.75 x 0.51 mm, 0.6 to 1.4 mm², AWG 20 to 16, brass, tin-plated, 2299286-2
Unit Price (€ / pc.)
0.2666 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 39 Weeks **
Receptacle terminal, 2299286-2, TE Connectivity
The 2299286-2 is a pre-insulated POD-LOK receptacle terminal that combines positive lock receptacles with glow wire test (GWT). The locking feature on the receptacle helps prevent unintentional disconnection. Large gripping and pushing surfaces make the housing ergonomically friendly, potentially contributing to line workers comfort and productivity.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 20 bis 16 | |
Suitable for | 4,75 x 0,51 mm | |
Isolated | Yes | |
Length | 33.8 mm | |
Cable cross-section | 0,6 bis 1,4 mm² | |
Material | Messing, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |