2309591-1 | TE Connectivity
Uninsulated flat plug sleeve, 6.37 x 0.8 mm, AWG 18 to 13, brass, 2309591-1
Order No.: 71P6467
EAN: 4099891713195
MPN:
2309591-1
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Available in 5 Days: 288,000 pcs.
Leadtime: 26 Weeks **
Total Price:
699.72 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1749 €
8000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug sleeve, 2309591-1, TE Connectivity
Magnet wire terminal, Tab, Mating tab width 6.37 mm, 18-13 AWG Magnet wire, 0.82-2.6 mm Magnet wire, Crimp.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 18 bis 13 | |
Suitable for | 6,37 x 0,8 mm | |
Isolated | No | |
Length | 27.3 mm | |
Material | Messing |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |