2312000-1 | TE Connectivity

Uninsulated flat plug sleeve, 3.43 x 0.46 mm, 0.82 to 2 mm², AWG 18 to 14, brass, tin-plated, 2312000-1

Order No.: 71P6483
EAN: 4099891713201
MPN:
2312000-1
2312000-1 TE Connectivity Receptacles Image 1
2312000-1 TE Connectivity Receptacles Image 2
2312000-1 TE Connectivity Receptacles Image 3
2312000-1 TE Connectivity Receptacles Image 4
2312000-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 152,000 pcs.
Leadtime: 24 Weeks **
Total Price:
1,018.64 € *
Price list
Quantity
Price per unit*
8000 pcs.
0.1273 €
16000 pcs.
0.1178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Uninsulated flat plug sleeve, 2312000-1, TE Connectivity

Magnet wire terminal, Poke-In, Mating tab width 3.43 mm, Lead wire size 18 - 14 AWG, Lead wire size 0.82 - 2 mm², Crimp.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 18 bis 14
Suitable for 3,43 x 0,46 mm
Isolated No
Length 16.59 mm
Cable cross-section 0,82 bis 2 mm²
Material Messing, verzinnt
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes