2321538-1 | TE Connectivity

Uninsulated flat plug sleeve, 1.2 x 0.6 mm, 0.75 to 1 mm², AWG 18 to 17, copper alloy, tin plated, 2321538-1

Order No.: 71P6582
EAN: 4099891713232
MPN:
2321538-1
Series: MCON
2321538-1 TE Connectivity Receptacles Image 1
2321538-1 TE Connectivity Receptacles Image 2
2321538-1 TE Connectivity Receptacles Image 3
2321538-1 TE Connectivity Receptacles Image 4
2321538-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0702 € *
Available: 0 pcs.
Available in 5 Days: 105,000 pcs.
Leadtime: 8 Weeks **
Total Price:
491.47 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.0702 €
28000 pcs.
0.0643 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab contact, 2321538-1, TE Connectivity

The 2321538-1 is contact system that is used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade size and interface requirements of the automotive industry.

Technical specifications
Connection crimp connection
Version flat plug sleeve
AWG cross-section AWG 18 to 17
Suitable for 1.2 x 0.6 mm
Isolated No
Cable cross-section 0.75 to 1 mm²
Material copper alloy, tin plated
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes