293041-1 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 1.04 mm², AWG 22 to 17, brass, 293041-1

Order No.: 34P7828
EAN: 4099889620405
MPN:
293041-1
Series: FASTIN-FASTON
293041-1 TE Connectivity Receptacles Image 1
293041-1 TE Connectivity Receptacles Image 2
293041-1 TE Connectivity Receptacles Image 3
293041-1 TE Connectivity Receptacles Image 4
293041-1 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Available in 5 Days: 704,920 pcs.
Leadtime: 24 Weeks **
Total Price:
0.72 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1440 €
100 pcs.
0.1273 €
500 pcs.
0.1119 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat receptacle, 293041-1, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Plating Material: Unplated, Terminal Type: Tab, Terminal & Splice Type: Tab, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.36 mm, Wire Size: 22 – 17 AWG, Wire Size: 0.32 – 1.04 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Packaging Method: Strip/Reel, Comment: With hole

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 27 mm
Cable cross-section 0,32 bis 1,04 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes