293041-2 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 1.04 mm², AWG 22 to 17, brass, tin-plated, 293041-2

Order No.: 34P7829
EAN: 4099889620412
MPN:
293041-2
Series: FASTIN-FASTON
293041-2 TE Connectivity Receptacles Image 1
293041-2 TE Connectivity Receptacles Image 2
293041-2 TE Connectivity Receptacles Image 3
293041-2 TE Connectivity Receptacles Image 4
293041-2 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 17 Weeks **
Total Price:
0.85 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1702 €
100 pcs.
0.1499 €
500 pcs.
0.1321 €
1000 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Quick disconnect, 293041-2, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Normal, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 250 V, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Tab, Terminal & Splice Type: Tab, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .36 mm, Wire Size: 22 – 17 AWG, Wire Size: .32 – 1.04 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 3000, Quick Disconnect Packaging Method: Strip/Reel, Comment: With hole

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 22 bis 17
Suitable for 6,35 x 0,81 mm
Isolated No
Length 27 mm
Cable cross-section 0,32 bis 1,04 mm²
Material Messing, verzinnt
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes