3-927833-2 | TE Connectivity
Uninsulated flat plug sleeve, 5.8 x 0.8 mm, 1 to 2.5 mm², AWG 17 to 13, copper alloy, tin plated, 3-927833-2
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 19 Weeks **
Timer contact, 3-927833-2, TE Connectivity
Automotive terminal, Receptacle, Mating tab width 5.8 mm, Tab thickness 0.8 mm, 17-13 AWG Wire size.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
AWG cross-section | AWG 17 bis 13 | |
Suitable for | 5,8 x 0,8 mm | |
Isolated | No | |
Cable cross-section | 1 bis 2,5 mm² | |
Material | Kupferlegierung, verzinnt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |