336075-3 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, brass, tin-plated, 336075-3

Order No.: 34P7903
EAN: 4099889620863
MPN:
336075-3
Series: FASTON
336075-3 TE Connectivity Receptacles Image 1
336075-3 TE Connectivity Receptacles Image 2
336075-3 TE Connectivity Receptacles Image 3
336075-3 TE Connectivity Receptacles Image 4
336075-3 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available in 5 Days: 24,000 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
50 pcs.
0.0797 €
100 pcs.
0.0738 €
250 pcs.
0.0666 €
*incl. VAT plus shipping costs
Subject to prior sale

Quick disconnect, 336075-3, TE Connectivity

Terminates To: Wire & Cable, Quick Disconnect Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 240 V, Fully Insulated: No, Quick Disconnect Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Quick Disconnect Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: .41 mm, Wire Size: 20 – 15 AWG, Wire Size: .51 – 1.65 mm², Quick Disconnect Mating Tab Width: 6.35 mm, Quick Disconnect Mating Tab Thickness: .81 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 8000, Quick Disconnect Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.51 to 1.65 mm²
AWG cross-section AWG 20 to 15
Length 17 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes