338052-4 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.51 to 1.65 mm², AWG 20 to 15, phosphor bronze, tin-plated, 338052-4

Order No.: 34P7825
EAN: 4099889620382
MPN:
338052-4
338052-4 TE Connectivity Receptacles Image 1
338052-4 TE Connectivity Receptacles Image 2
338052-4 TE Connectivity Receptacles Image 3
338052-4 TE Connectivity Receptacles Image 4
338052-4 TE Connectivity Receptacles Image 5
Image may differ
Unit Price (€ / pc.)
0.2047 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3,070.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2047 €

Flat receptacle, 338052-4, TE Connectivity

Terminates To: Wire & Cable, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Phosphor Bronze, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 20 – 15 AWG, Wire Size: 0.51 – 1.65 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 5000, Packaging Method: Strip/Reel, Line: FASTON .250

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
AWG cross-section AWG 20 bis 15
Suitable for 6,35 x 0,81 mm
Isolated No
Length 19.2 mm
Cable cross-section 0,51 bis 1,65 mm²
Material Phosphorbronze, verzinnt
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes